+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P1450TC

Re-battery: Li-Ion; 14500,AA; 2500mAh; 1.5V; Ø14.4x50mm; 2pcs.


Manufacturer: KEEPPOWER

Manufacturer part number:
P1450TC
TME Symbol:
P1450TC-USB

Specification

Manufacturer
KEEPPOWER
Type of rechargeable battery
Li-Ion
Cell size
14500, AA, R6
Capacity
2.5Ah
Rated voltage
1.5V
Leads
none
Body dimensions
Ø14.4x50mm
Number of charging cycles
500
Quantity in set/package
2pcs.
Rechargeable batteries features
  • built-in USB-C charging port
  • high +
  • PCB protection
Gross weight45 g
EAN code6970906554225

WATCH VIDEO

See other products in this category: Rechargeable Batteries KEEPPOWER,
*
P1450TC
19 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 set - 11.77 USDGross price for quantities from 1 set - 11.77 USD