+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST NC + NO | |
AC contacts rating @R | 5A / 250V AC | |
DC contacts rating @R | 6A / 24V DC | |
Switching method | ON-(ON) | |
Leads | connectors | |
Electrical life | 50000 cycles | |
Max. contact resistance: | 100mΩ | |
Mechanical durability | 100000 cycles | |
Button shape | prominent, round | |
Mounting hole dimensions | Ø16mm | |
Contact material | copper | |
Contact plating | silver plated | |
Actuator colour | red | |
Mounting | on panel | |
Leads dimensions | 2.8x0.5mm | |
Operating temperature | -20...55°C |