+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P16OAR1KGRNGRN

Switch: push-button; Pos: 2; SPST NC + NO; 5A/250VAC; 6A/24VDC


Manufacturer: E-SWITCH

Manufacturer part number:
P16OAR1KGRNGRN
TME Symbol:
P16OAR1KGRNGRN

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST NC + NO
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
6A / 24V DC
Switching method
ON-(ON)
Illumination
LED
Backlight colour
green
Leads
connectors
Electrical life
50000 cycles
Max. contact resistance:
100mΩ
Mechanical durability
100000 cycles
Button shape
mushroom
Mounting hole dimensions
Ø16mm
Contact material
copper
Contact plating
silver plated
Actuator colour
green
Mounting
on panel
Leads dimensions
2.8x0.5mm
Operating temperature
-20...55°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
P16OAR1KGRNGRN
0 in TME stock
Net price for quantities from 160 pcs - 33.57 USDGross price for quantities from 160 pcs - 33.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 160.
Multiplicity: 1.