+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P16OAT11KGRNGRN

Switch: push-button; Pos: 2; SPST NC + NO; 6A/24VDC; 5A/250VAC

Manufacturer: E-SWITCH

Manufacturer part number:
P16OAT11KGRNGRN
TME Symbol:
P16OAT11KGRNGRN

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST NC + NO
DC contacts rating @R
6A / 24V DC
AC contacts rating @R
5A / 250V AC
Actuator colour
green
Backlight colour
green
Leads
connectors
Leads dimensions
2.75x0.5mm
Manufacturer series
P16
Mechanical durability
2000000 cycles
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Mounting
on panel
Operating Force
2.94N
Min. insulation resistance
1GΩ
Body dimensions
18x24x35.1mm
Electrical life
50000 cycles
Button shape
rectangular
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
P16OAT11KGRNGRN
0 in TME stock
Net price for quantities from 160 pcs - 24.84 USDGross price for quantities from 160 pcs - 24.84 USD
No. of pieces (Multiplicity: 1)