+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P1803UCLTP

Thyristor: TSS; Urmax: 150V; MS013; SMD; 50A; symmetric; SIDACtor®


Manufacturer: LITTELFUSE

Manufacturer part number:
P1803UCLTP
TME Symbol:
P1803UCLTP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
TSS
Max. off-state voltage
150V
Case
MS013
Mounting
SMD
Max. forward impulse current
50A
Semiconductor structure
symmetric
Technology
SIDACtor®
Breakover voltage
210V
Application
baseband equipment
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Thyristors - others LITTELFUSE,
*
P1803UCLTP
0 in TME stock
Net price for quantities from 1 pcs - 4.16 USDGross price for quantities from 1 pcs - 4.16 USD
Net price for quantities from 5 pcs - 3.74 USDGross price for quantities from 5 pcs - 3.74 USD
Net price for quantities from 25 pcs - 3.31 USDGross price for quantities from 25 pcs - 3.31 USD
Net price for quantities from 100 pcs - 2.97 USDGross price for quantities from 100 pcs - 2.97 USD
Net price for quantities from 500 pcs - 2.78 USDGross price for quantities from 500 pcs - 2.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.