+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KEEPPOWER
Manufacturer | KEEPPOWER | |
Type of rechargeable battery | Li-Ion | |
Cell size | 18650, MR18650 | |
Rated voltage | 3.7V | |
Capacity | 3.4Ah | |
Body dimensions | Ø18.5x69.2mm | |
Maximum current | 4.87A | |
Rechargeable batteries features | PCB protection | |
Quantity in set/package | 2pcs. |