+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P18S-0000M0

Converter: temperature and humidity; 9÷28VDC; Temp: -20÷60°C

Manufacturer: LUMEL

Manufacturer part number:
P18S-0000M0
TME Symbol:
P18S-0000M0

Specification

Manufacturer
LUMEL
Type of converter
temperature and humidity
Output configuration
RS485 Modbus RTU
Controlled parameter
humidity, temperature
Operating temperature
-20...60°C
IP rating
IP65
Temperature measuring range
-30...80°C
Humidity measuring range
0...100% RH
Tolerance
±2%
Supply voltage
  • 9...28V DC
Gross weight155.16 g
Certificates
See other products in this category: Temperature Transducers LUMEL,
*
P18S-0000M0
8 in TME stock
Net price for quantities from 1 pcs - 90.12 USDGross price for quantities from 1 pcs - 90.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.