+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P1MBUH1PD30

Circuit breaker; 277VAC; Inom: 30A; Poles: 1; Charact: D; 10kA; IP20


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
P1MBUH1PD30
TME Symbol:
P1MBUH1PD30

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
circuit breaker
Rated voltage
277V AC
Current rating
30A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...35mm2
Mechanical durability
20000 cycles
Conform to the norm
UL 489
Trade name
MCB
Operating temperature
-40...70°C
Gross weight133 g
Certificates
EAN code8013975220627
See other products in this category: Circuit Breakers LOVATO ELECTRIC,
*
P1MBUH1PD30
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 42.65 USDGross price for quantities from 1 pcs - 42.65 USD
Net price for quantities from 6 pcs - 40.71 USDGross price for quantities from 6 pcs - 40.71 USD
Net price for quantities from 12 pcs - 38.78 USDGross price for quantities from 12 pcs - 38.78 USD