+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P1MBUL3PD60

Circuit breaker; 240VAC; Inom: 60A; Poles: 3; Charact: D; 10kA; IP20


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
P1MBUL3PD60
TME Symbol:
P1MBUL3PD60

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
circuit breaker
Rated voltage
240V AC
Current rating
60A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...35mm2
Mechanical durability
20000 cycles
Conform to the norm
UL 489
Trade name
MCB
Operating temperature
-40...70°C
Gross weight388 g
Certificates
EAN code8013975221624
See other products in this category: Circuit Breakers LOVATO ELECTRIC,
*
P1MBUL3PD60
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 189.32 USDGross price for quantities from 1 pcs - 189.32 USD
Net price for quantities from 4 pcs - 180.79 USDGross price for quantities from 4 pcs - 180.79 USD
Net price for quantities from 8 pcs - 173.11 USDGross price for quantities from 8 pcs - 173.11 USD