+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P1MS1P040

Switch-disconnector; Poles: 1; for DIN rail mounting; 40A; IP20


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
P1MS1P040
TME Symbol:
P1MS1P040

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
switch-disconnector
Number of poles
1
Mounting
for DIN rail mounting
Current rating
40A
Rated voltage
230/240V AC
IP rating
IP20
Operating temperature
-25...70°C
Mechanical durability
7000 cycles
Electrical life
1000 cycles
Gross weight79 g
Certificates
EAN code8013975267240
See other products in this category: Disconnectors LOVATO ELECTRIC,
*
P1MS1P040
0 in TME stock
Net price for quantities from 1 pcs - 18.58 USDGross price for quantities from 1 pcs - 18.58 USD
Net price for quantities from 6 pcs - 17.96 USDGross price for quantities from 6 pcs - 17.96 USD
Net price for quantities from 12 pcs - 17.33 USDGross price for quantities from 12 pcs - 17.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.