+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P1MS2P100

Switch-disconnector; Poles: 2; for DIN rail mounting; 100A; IP20


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
P1MS2P100
TME Symbol:
P1MS2P100

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
switch-disconnector
Number of poles
2
Mounting
for DIN rail mounting
Current rating
100A
Rated voltage
400/440V AC
IP rating
IP20
Operating temperature
-25...70°C
Mechanical durability
7000 cycles
Electrical life
1000 cycles
Gross weight158 g
Certificates
EAN code8013975267318
See other products in this category: Disconnectors LOVATO ELECTRIC,
*
P1MS2P100
0 in TME stock
Net price for quantities from 1 pcs - 73.94 USDGross price for quantities from 1 pcs - 73.94 USD
Net price for quantities from 6 pcs - 72.03 USDGross price for quantities from 6 pcs - 72.03 USD
Net price for quantities from 12 pcs - 70.15 USDGross price for quantities from 12 pcs - 70.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.