+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P1RE1NC20AC030

RCBO breaker; Inom: 20A; Ires: 300mA; Poles: 1+N; 230VAC; IP20; RCBO


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
P1RE1NC20AC030
TME Symbol:
P1RE1NC20AC030

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
RCBO breaker
Kind of circuit breaker
type AC
Current rating
20A
Residual current
0.3A
Number of poles
1+N
Rated voltage
230V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...16mm2
Short circuit breaking capacity
10kA
Mechanical durability
20000 cycles
Electrical life
10000 cycles
Characteristics
C
Conform to the norm
IEC EN 61009-2-1
Trade name
RCBO
Leads
screw terminals
Gross weight205 g
Certificates
EAN code8013975269596
See other products in this category: RCD Circuit Breakers LOVATO ELECTRIC,
*
P1RE1NC20AC030
0 in TME stock
Net price for quantities from 1 pcs - 95.86 USDGross price for quantities from 1 pcs - 95.86 USD
Net price for quantities from 5 pcs - 91.72 USDGross price for quantities from 5 pcs - 91.72 USD
Net price for quantities from 10 pcs - 87.60 USDGross price for quantities from 10 pcs - 87.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.