+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TOMIC | |
Type of connector | IDC | |
Connector | socket | |
Kind of connector | male | |
Connector family | data | |
Number of pins | 6 | |
Spatial orientation | angled 90° | |
Electrical mounting | THT | |
Contacts pitch | 2.54mm | |
Connector pinout layout | 1x6 | |
Contact plating | tinned |