+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of thyristor | TSS | |
Max. off-state voltage | 170V | |
Case | MS013 | |
Mounting | SMD | |
Max. forward impulse current | 30A | |
Semiconductor structure | symmetric | |
Technology | SIDACtor® | |
Breakover voltage | 250V | |
Application | baseband equipment | |
Kind of package | tube |