+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P210FM-2528-16

Bearing: sleeve bearing; with flange; Øout: 28mm; Øint: 25mm

Manufacturer: IGUS

Manufacturer part number:
P210FM-2528-16
TME Symbol:
P210FM-2528-16

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
28mm
Internal diameter
25mm
Length
16mm
Material
iglidur® P210
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-40...100°C
Shore hardness
75
Kind of Bearing
slide
Flange diameter
35mm
Gross weight1.22 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
P210FM-2528-16
0 in TME stock
Net price for quantities from 1 pcs - 5.15 USDGross price for quantities from 1 pcs - 5.15 USD
Net price for quantities from 10 pcs - 4.15 USDGross price for quantities from 10 pcs - 4.15 USD
Net price for quantities from 25 pcs - 3.89 USDGross price for quantities from 25 pcs - 3.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.