+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P210SM-2427-20

Bearing: sleeve bearing; Øout: 27mm; Øint: 24mm; L: 20mm; yellow

Manufacturer: IGUS

Manufacturer part number:
P210SM-2427-20
TME Symbol:
P210SM-2427-20

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
27mm
Internal diameter
24mm
Length
20mm
Material
iglidur® P210
Colour
yellow
Kind of Bearing
slide
Mechanical elements features
lubricant-free
Operating temperature
-40...100°C
Shore hardness
75
Gross weight1.21 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
P210SM-2427-20
0 in TME stock
Net price for quantities from 1 pcs - 5.08 USDGross price for quantities from 1 pcs - 5.08 USD
Net price for quantities from 10 pcs - 4.08 USDGross price for quantities from 10 pcs - 4.08 USD
Net price for quantities from 25 pcs - 3.83 USDGross price for quantities from 25 pcs - 3.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.