+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P210SM-5055-50

Bearing: sleeve bearing; Øout: 55mm; Øint: 50mm; L: 50mm; yellow

Manufacturer: IGUS

Manufacturer part number:
P210SM-5055-50
TME Symbol:
P210SM-5055-50

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
55mm
Internal diameter
50mm
Length
50mm
Material
iglidur® P210
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-40...100°C
Shore hardness
75
Kind of Bearing
slide
Gross weight3.5 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
P210SM-5055-50
10 in TME stock
Net price for quantities from 1 pcs - 11.90 USDGross price for quantities from 1 pcs - 11.90 USD
Net price for quantities from 10 pcs - 9.57 USDGross price for quantities from 10 pcs - 9.57 USD
Net price for quantities from 25 pcs - 8.97 USDGross price for quantities from 25 pcs - 8.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.