+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P2306

Connector: IDC; socket; male; PIN: 6; angled 90°; THT; 2.54mm; 1x6

Manufacturer: TOMIC

Manufacturer part number:
P2306
TME Symbol:
P2306

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
6
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x6
Contact plating
tinned
Gross weight1.622 g
Certificates
See other products in this category: IDC connectors TOMIC,
*
P2306
181 in TME stock
Net price for quantities from 3 pcs - 0.74 USDGross price for quantities from 3 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 300 pcs - 0.49 USDGross price for quantities from 300 pcs - 0.49 USD
Net price for quantities from 900 pcs - 0.46 USDGross price for quantities from 900 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 150 pcs