+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P2406

Connector: IDC; socket; male; PIN: 6; angled 90°; THT; 2.54mm; 1x6


Manufacturer: TOMIC

Manufacturer part number:
P2406
TME Symbol:
P2406

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
6
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x6
Contact plating
tinned
Gross weight1.5 g
Certificates
See other products in this category: IDC connectors TOMIC,
*
P2406
0 in TME stock
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.
Net price for quantities from 150 pcs - 0.50 USDGross price for quantities from 150 pcs - 0.50 USD