+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P2408

Connector: IDC; socket; male; data; PIN: 8; angled 90°; THT; 2.54mm


Manufacturer: TOMIC

Manufacturer part number:
P2408
TME Symbol:
P2408

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
socket
Kind of connector
male
Connector family
data
Number of pins
8
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x8
Contact plating
tinned
Gross weight2 g
Certificates
See other products in this category: IDC connectors TOMIC,
*
P2408
0 in TME stock
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.
Net price for quantities from 150 pcs - 0.59 USDGross price for quantities from 150 pcs - 0.59 USD