+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | PTR HARTMANN | |
Type of rotary coded switch | HEX/BCD | |
Stable positions number | 16 | |
Number of positions | 16 | |
Operating temperature | -50...125°C | |
Mounting | SMD | |
Leads | for PCB | |
Max. contact resistance: | 80mΩ | |
DC contacts rating @R | 1µA / 20mV DC | |
Min. insulation resistance | 0.1GΩ | |
Switches features | without knob | |
Body dimensions | 7x7x2.5mm | |
Manufacturer series | P25 |