+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P2702ACL

Thyristor: TSS; Urmax: 240V; TO220A; THT; 50A; symmetric; SIDACtor®


Manufacturer: LITTELFUSE

Manufacturer part number:
P2702ACL
TME Symbol:
P2702ACL-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
TSS
Max. off-state voltage
240V
Case
TO220A
Mounting
THT
Max. forward impulse current
50A
Semiconductor structure
symmetric
Technology
SIDACtor®
Breakover voltage
320V
Application
baseband equipment
Kind of package
bulk
Gross weight2 g
Certificates
See other products in this category: Thyristors - others LITTELFUSE,
*
P2702ACL
0 in TME stock
Net price for quantities from 1 pcs - 2.93 USDGross price for quantities from 1 pcs - 2.93 USD
Net price for quantities from 5 pcs - 2.64 USDGross price for quantities from 5 pcs - 2.64 USD
Net price for quantities from 25 pcs - 2.32 USDGross price for quantities from 25 pcs - 2.32 USD
Net price for quantities from 100 pcs - 2.09 USDGross price for quantities from 100 pcs - 2.09 USD
Net price for quantities from 500 pcs - 1.95 USDGross price for quantities from 500 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.