+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of capacitor | paper | |
Kind of capacitor | Y1 | |
Capacitance | 2.5nF | |
Terminal pitch | 15mm | |
Tolerance | ±20% | |
Mounting | THT | |
Manufacturer series | P295 | |
Operating voltage | 500V AC, 1.5kV DC | |
Conform to the norm | AEC-Q200 |