+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P295BL272M500A

Capacitor: paper; Y1; 2.7nF; 15mm; ±20%; THT; P295; 500VAC; 1.5kVDC

Manufacturer: KEMET

Manufacturer part number:
P295BL272M500A
TME Symbol:
P295BL272M500A

Specification

Manufacturer
KEMET
Type of capacitor
paper
Kind of capacitor
Y1
Capacitance
2.7nF
Terminal pitch
15mm
Tolerance
±20%
Mounting
THT
Manufacturer series
P295
Operating voltage
500V AC, 1.5kV DC
Conform to the norm
AEC-Q200
Gross weight2.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Paper capacitors KEMET,
See other products from this series.:
*
P295BL272M500A
99 in TME stock
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 50 pcs - 1.12 USDGross price for quantities from 50 pcs - 1.12 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
Net price for quantities from 200 pcs - 0.98 USDGross price for quantities from 200 pcs - 0.98 USD
Net price for quantities from 400 pcs - 0.91 USDGross price for quantities from 400 pcs - 0.91 USD
Net price for quantities from 800 pcs - 0.88 USDGross price for quantities from 800 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change