+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of transition | adapter | |
Polarisation | D code - Ethernet | |
Number of pins | 4 | |
IP rating | IP65 | |
Spatial orientation | straight | |
Ethernet category | Cat 5e | |
Cable length | 5m |