+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P30738-S1

Connector: M23; PIN: 17; IP67; 9A


Manufacturer: AMPHENOL

Manufacturer part number:
P30738-S1
TME Symbol:
P30738-S1

Specification

Manufacturer
AMPHENOL
Type of connector
M23
Number of pins
17
IP rating
IP67
Current rating
9A
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M23 connectors AMPHENOL,
*
P30738-S1
0 in TME stock
Net price for quantities from 100 pcs - 16.79 USDGross price for quantities from 100 pcs - 16.79 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 100.
Multiplicity: 50.