+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P30744-S2

Connector: M23; PIN: 8; female; crimped; straight; IP67; 30A

Manufacturer: AMPHENOL

Manufacturer part number:
P30744-S2
TME Symbol:
P30744-S2

Specification

Manufacturer
AMPHENOL
Type of connector
M23
Number of pins
8
Kind of connector
female
Electrical mounting
crimped
Spatial orientation
straight
IP rating
IP67
Current rating
30A
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M23 connectors AMPHENOL,
*
P30744-S2
0 in TME stock
Net price for quantities from 100 pcs - 17.58 USDGross price for quantities from 100 pcs - 17.58 USD
No. of pieces (Multiplicity: 50)