+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P3100EBL

Thyristor: TSS; Urmax: 275V; TO92; THT; 25A; SIDACtor®; UBO: 350V


Manufacturer: LITTELFUSE

Manufacturer part number:
P3100EBL
TME Symbol:
P3100EBL-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
TSS
Max. off-state voltage
275V
Case
TO92
Mounting
THT
Max. forward impulse current
25A
Technology
SIDACtor®
Breakover voltage
350V
Application
baseband equipment
Kind of package
bulk
Gross weight1 g
Certificates
See other products in this category: Thyristors - others LITTELFUSE,
*
P3100EBL
0 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.13 USDGross price for quantities from 10 pcs - 1.13 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.61 USD
Net price for quantities from 2000 pcs - 0.55 USDGross price for quantities from 2000 pcs - 0.55 USD
Net price for quantities from 4000 pcs - 0.55 USDGross price for quantities from 4000 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.