+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P3100ECLAP

Thyristor: TSS; Urmax: 275V; TO92; THT; 30A; SIDACtor®; UBO: 350V


Manufacturer: LITTELFUSE

Manufacturer part number:
P3100ECLAP
TME Symbol:
P3100ECLAP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
TSS
Max. off-state voltage
275V
Case
TO92
Mounting
THT
Max. forward impulse current
30A
Technology
SIDACtor®
Breakover voltage
350V
Application
baseband equipment
Kind of package
Ammo Pack
Gross weight1 g
Certificates
See other products in this category: Thyristors - others LITTELFUSE,
*
P3100ECLAP
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order