+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

04327000

Enclosure: multipurpose; X: 75mm; Y: 230mm; Z: 75.5mm; polyester


Manufacturer: BOPLA

Manufacturer part number:
04327000
TME Symbol:
P327

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
75mm
Dimension Y
230mm
Dimension Z
75.5mm
Manufacturer series
EUROMAS POLYESTER
Enclosure material
polyester
Body colour
grey
IP rating
IP66
Dimensions
Gross weight733.4 g
Certificates
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
04327000
1 in TME stock
Net price for quantities from 1 pcs - 56.67 USDGross price for quantities from 1 pcs - 56.67 USD
Net price for quantities from 5 pcs - 53.64 USDGross price for quantities from 5 pcs - 53.64 USD
Net price for quantities from 25 pcs - 51.00 USDGross price for quantities from 25 pcs - 51.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.