+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

04333000

Enclosure: multipurpose; X: 160mm; Y: 260mm; Z: 91mm; polyester; grey

Manufacturer: BOPLA

Manufacturer part number:
04333000
TME Symbol:
P333

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
260mm
Dimension Z
91mm
Manufacturer series
EUROMAS POLYESTER
Enclosure material
polyester
Body colour
grey
IP rating
IP66
Dimensions
Gross weight1.7809 kg
Certificates
EAN code4058545314164
See other products in this category: Multipurpose Enclosures BOPLA
*
04333000
Product withdrawn from the offer
Use the specification table below to search for similar products