+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

04341000

Enclosure: multipurpose; X: 400mm; Y: 405mm; Z: 121mm; polyester

Manufacturer: BOPLA

Manufacturer part number:
04341000
TME Symbol:
P341

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
400mm
Dimension Y
405mm
Dimension Z
121mm
Manufacturer series
EUROMAS POLYESTER
Enclosure material
polyester
Body colour
grey
IP rating
IP66
Dimensions
Gross weight5.58 kg
Certificates
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
04341000
0 in TME stock
Net price for quantities from 1 pcs - 311.99 USDGross price for quantities from 1 pcs - 311.99 USD
Net price for quantities from 5 pcs - 295.35 USDGross price for quantities from 5 pcs - 295.35 USD
Net price for quantities from 25 pcs - 280.79 USDGross price for quantities from 25 pcs - 280.79 USD
No. of pieces (Multiplicity: 1)