+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7094450

Enclosure: multipurpose; X: 401mm; Y: 406mm; Z: 120mm; EURONORD; grey

Manufacturer: FIBOX

Manufacturer part number:
7094450
TME Symbol:
P404012

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
401mm
Dimension Y
406mm
Dimension Z
120mm
Manufacturer series
EURONORD
Enclosure material
polyester
Body colour
grey
Cover colour
grey
IP rating
IP66
Operating temperature
-40...80°C
Mechanical impact resistance
IK08
Flammability rating
UL94V-0
Gross weight5.4425 kg
Certificates
EAN code6418074004444

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
7094450
1 in TME stock
Net price for quantities from 1 pcs - 355.08 USDGross price for quantities from 1 pcs - 355.08 USD
Net price for quantities from 2 pcs - 331.98 USDGross price for quantities from 2 pcs - 331.98 USD
Net price for quantities from 3 pcs - 319.37 USDGross price for quantities from 3 pcs - 319.37 USD
No. of pieces (Multiplicity: 1)