+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P409CP104M275AH331

Capacitor: paper; X2; 100nF; 20.3mm; ±20%; THT; P409; 275VAC; 330Ω

Manufacturer: KEMET

Manufacturer part number:
P409CP104M275AH331
TME Symbol:
P409CP104M275AH331

Specification

Manufacturer
KEMET
Type of capacitor
paper
Kind of capacitor
X2
Capacitance
0.1µF
Terminal pitch
20.3mm
Tolerance
±20%
Mounting
THT
Manufacturer series
P409
Operating voltage
275V AC, 630V DC
Resistance
330Ω
Gross weight6.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Paper capacitors KEMET,
See other products from this series.:
*
P409CP104M275AH331
130 in TME stock
Net price for quantities from 1 pcs - 3.52 USDGross price for quantities from 1 pcs - 3.52 USD
Net price for quantities from 150 pcs - 1.95 USDGross price for quantities from 150 pcs - 1.95 USD
Net price for quantities from 300 pcs - 1.85 USDGross price for quantities from 300 pcs - 1.85 USD
Net price for quantities from 600 pcs - 1.74 USDGross price for quantities from 600 pcs - 1.74 USD
Net price for quantities from 750 pcs - 1.72 USDGross price for quantities from 750 pcs - 1.72 USD
Net price for quantities from 1050 pcs - 1.68 USDGross price for quantities from 1050 pcs - 1.68 USD
Net price for quantities from 1500 pcs - 1.65 USDGross price for quantities from 1500 pcs - 1.65 USD
Net price for quantities from 2550 pcs - 1.60 USDGross price for quantities from 2550 pcs - 1.60 USD
Net price for quantities from 3750 pcs - 1.57 USDGross price for quantities from 3750 pcs - 1.57 USD
Net price for quantities from 5100 pcs - 1.53 USDGross price for quantities from 5100 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 150 pcs