+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P4802ABL60

Thyristor: TSS; 440V; TO220,TO220MOD; THT; 250A; bulk

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
P4802ABL60
TME Symbol:
P4802ABL60-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
TSS
Max. off-state voltage
440V
Case
TO220, TO220MOD
Mounting
THT
Max. forward impulse current
250A
Kind of package
bulk
Gross weight1 g
Certificates
See other products in this category: Thyristors - others LITTELFUSE,
*
P4802ABL60
0 in TME stock
Net price for quantities from 500 pcs - 1.97 USDGross price for quantities from 500 pcs - 1.97 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.