+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P4KE130CA

Diode: TVS; 130V; 2.3A; bidirectional; ±5%; DO15; 400W; P4KE


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
P4KE130CA
TME Symbol:
P4KE130CA-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
TVS
Max. off-state voltage
111V
Breakdown voltage
130V
Max. forward impulse current
2.3A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO15
Mounting
THT
Leakage current
5µA
Peak pulse power dissipation
0.4kW
Manufacturer series
P4KE
Kind of package
Ammo Pack
Gross weight0.4 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS THT diodes DIOTEC SEMICONDUCTOR,
See other products from this series.:
*
P4KE130CA
0 in TME stock
Net price for quantities from 5 pcs - 0.18 USDGross price for quantities from 5 pcs - 0.18 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 250 pcs - 0.09 USDGross price for quantities from 250 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.