+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P4KE300A-E3/54

Diode: TVS; 400W; 285V; 1A; unidirectional; DO41; TransZorb®; P4KE

NEW

Manufacturer: VISHAY

Manufacturer part number:
P4KE300A-E3/54
TME Symbol:
P4KE300A-E3/54

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.4kW
Max. off-state voltage
256V
Breakdown voltage
285V
Max. forward impulse current
1A
Semiconductor structure
unidirectional
Case
DO41
Mounting
THT
Leakage current
1µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Manufacturer series
P4KE
Kind of package
13 inch reel
Gross weight0.32 g
See other products in this category: Unidirectional TVS THT diodes VISHAY,
See other products from this series.:
*
P4KE300A-E3/54
0 in TME stock
Net price for quantities from 5500 pcs - 0.27 USDGross price for quantities from 5500 pcs - 0.27 USD
No. of pieces (Multiplicity: 5 500)
Minimum order quantity: 5 500.
Multiplicity: 5 500.