+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | TVS | |
Max. off-state voltage | 376V | |
Breakdown voltage | 418V | |
Max. forward impulse current | 0.66A | |
Semiconductor structure | bidirectional | |
Case | DO41 | |
Mounting | THT | |
Leakage current | 1µA | |
Peak pulse power dissipation | 0.4kW | |
Manufacturer series | P4KE | |
Features of semiconductor devices | glass passivated | |
Technology | TransZorb® | |
Kind of package | 13 inch reel |