+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P4KE75CA-B

Diode: TVS; 75V; 4A; bidirectional; ±5%; DO41; 400W; P4KE; bulk


Manufacturer: LITTELFUSE

Manufacturer part number:
P4KE75CA-B
TME Symbol:
P4KE75CA-B-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Max. off-state voltage
64.1V
Breakdown voltage
75V
Max. forward impulse current
4A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO41
Mounting
THT
Leakage current
1µA
Peak pulse power dissipation
0.4kW
Manufacturer series
P4KE
Kind of package
bulk
Gross weight0.43 g
Certificates
See other products in this category: Bidirectional TVS THT diodes LITTELFUSE,
See other products from this series.:
*
P4KE75CA-B
0 in TME stock
Net price for quantities from 3 pcs - 0.33 USDGross price for quantities from 3 pcs - 0.33 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 2500 pcs - 0.11 USDGross price for quantities from 2500 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.