+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRONICS | |
Type of diode | TVS | |
Peak pulse power dissipation | 0.4kW | |
Max. off-state voltage | 10.2V | |
Breakdown voltage | 11.4...12.6V | |
Max. forward impulse current | 24.6A | |
Semiconductor structure | bidirectional | |
Case | SMA | |
Mounting | SMD | |
Leakage current | 2µA | |
Kind of package | reel, tape | |
Manufacturer series | P4SMA |