+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P4SMA20CA-E3/5A

Diode: TVS; 400W; 19V; 14.4A; bidirectional; DO214AC,SMA; P4SMA

NEW

Manufacturer: VISHAY

Manufacturer part number:
P4SMA20CA-E3/5A
TME Symbol:
P4SMA20CA-E3/5A

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.4kW
Max. off-state voltage
17.1V
Breakdown voltage
19V
Max. forward impulse current
14.4A
Semiconductor structure
bidirectional
Case
DO214AC, SMA
Mounting
SMD
Leakage current
1µA
Technology
TransZorb®
Manufacturer series
P4SMA
Gross weight0.092 g
See other products in this category: Bidirectional TVS SMD diodes VISHAY,
See other products from this series.:
*
P4SMA20CA-E3/5A
0 in TME stock
Net price for quantities from 7500 pcs - 0.06 USDGross price for quantities from 7500 pcs - 0.06 USD
No. of pieces (Multiplicity: 7 500)