+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P4SMA30CA-E3/61

Diode: TVS; 400W; 28.5÷31.5V; 9.7A; bidirectional; DO214AC,SMA

Manufacturer: VISHAY

Manufacturer part number:
P4SMA30CA-E3/61
TME Symbol:
P4SMA30CA-E3/61

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.4kW
Max. off-state voltage
25.6V
Breakdown voltage
28.5...31.5V
Max. forward impulse current
9.7A
Semiconductor structure
bidirectional
Case
DO214AC, SMA
Mounting
SMD
Leakage current
1µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
7 inch reel, tape
Manufacturer series
P4SMA
Gross weight0.095 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes VISHAY,
See other products from this series.:
*
P4SMA30CA-E3/61
0 in TME stock
Net price for quantities from 1800 pcs - 0.09 USDGross price for quantities from 1800 pcs - 0.09 USD
Net price for quantities from 9000 pcs - 0.08 USDGross price for quantities from 9000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1 800)