+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of thyristor | TSS | |
Max. off-state voltage | 550V | |
Case | TO220A | |
Mounting | THT | |
Max. forward impulse current | 25A | |
Semiconductor structure | symmetric | |
Technology | SIDACtor® | |
Breakover voltage | 700V | |
Application | baseband equipment | |
Kind of package | bulk |