+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P600G-E3/73

Diode: rectifying; THT; 400V; 22A; Ifsm: 400A; P600; Ammo Pack; 2.5us


Manufacturer: VISHAY

Manufacturer part number:
P600G-E3/73
TME Symbol:
P600G-E3/73

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
22A
Semiconductor structure
single diode
Max. forward impulse current
0.4kA
Case
P600
Kind of package
Ammo Pack
Max. forward voltage
1.3V
Leakage current
1mA
Reverse recovery time
2.5µs
Gross weight1.965 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
P600G-E3/73
181 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 300 pcs - 0.57 USDGross price for quantities from 300 pcs - 0.57 USD
Net price for quantities from 600 pcs - 0.53 USDGross price for quantities from 600 pcs - 0.53 USD
Net price for quantities from 900 pcs - 0.50 USDGross price for quantities from 900 pcs - 0.50 USD
Net price for quantities from 1500 pcs - 0.47 USDGross price for quantities from 1500 pcs - 0.47 USD
Net price for quantities from 2100 pcs - 0.45 USDGross price for quantities from 2100 pcs - 0.45 USD
Net price for quantities from 3000 pcs - 0.43 USDGross price for quantities from 3000 pcs - 0.43 USD
Net price for quantities from 4800 pcs - 0.41 USDGross price for quantities from 4800 pcs - 0.41 USD
Packaging method by the manufacturer:
Cardboard = 300 pcs