+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P600J-E3/73

Diode: rectifying; THT; 600V; 6A; Ifsm: 400A; P600; Ufmax: 900mV

Manufacturer: VISHAY

Manufacturer part number:
P600J-E3/73
TME Symbol:
P600J-E3/73

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
6A
Semiconductor structure
single diode
Max. forward impulse current
0.4kA
Case
P600
Max. forward voltage
0.9V
Leakage current
5µA
Reverse recovery time
2.5µs
Gross weight1.8 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
P600J-E3/73
0 in TME stock
Net price for quantities from 2700 pcs - 0.38 USDGross price for quantities from 2700 pcs - 0.38 USD
No. of pieces (Multiplicity: 2 700)