+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P600K-E3/54

Diode: rectifying; THT; 800V; 6A; Ifsm: 400A; P600; 13 inch reel


Manufacturer: VISHAY

Manufacturer part number:
P600K-E3/54
TME Symbol:
P600K-E3/54

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.8kV
Load current
6A
Semiconductor structure
single diode
Max. forward impulse current
0.4kA
Case
P600
Kind of package
13 inch reel
Max. forward voltage
0.9V
Reverse recovery time
2.5µs
Manufacturer standard package
800pcs.
Gross weight1.97 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
P600K-E3/54
934 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 50 pcs - 0.91 USDGross price for quantities from 50 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 250 pcs - 0.69 USDGross price for quantities from 250 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.61 USDGross price for quantities from 500 pcs - 0.61 USD
Net price for quantities from 800 pcs - 0.57 USDGross price for quantities from 800 pcs - 0.57 USD
Net price for quantities from 1600 pcs - 0.52 USDGross price for quantities from 1600 pcs - 0.52 USD
Net price for quantities from 2400 pcs - 0.49 USDGross price for quantities from 2400 pcs - 0.49 USD
Net price for quantities from 6400 pcs - 0.43 USDGross price for quantities from 6400 pcs - 0.43 USD
Packaging method by the manufacturer:Reel = 800 pcs