+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P60ASMT701TR

Rotary Coded Switch: DEC/BCD; Pos: 10; SMD; Rcont max: 100mΩ; P60


Manufacturer: PTR HARTMANN

Manufacturer part number:
P60ASMT701TR
TME Symbol:
P60ASMT701TRH

Specification

Manufacturer
PTR HARTMANN
Type of rotary coded switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-25...85°C
Mounting
SMD
Leads
for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
1µA / 20mV DC
Min. insulation resistance
0.1GΩ
Switches features
without knob
Body dimensions
10x10x6.2mm
Manufacturer series
P60
Gross weight10 g
Certificates
See other products in this category: Encoding Switches PTR HARTMANN,
See other products from this series.:
*
P60ASMT701TR
0 in TME stock
No. of pieces (Multiple of: 600)
Minimum order quantity: 600.
Multiple of: 600.
Net price for quantities from 600 pcs - 2.17 USDGross price for quantities from 600 pcs - 2.17 USD