+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PTR HARTMANN | |
Type of switch | encoding switch | |
Kind of encoding switch | HEX/BCD | |
Stable positions number | 16 | |
Number of positions | 16 | |
Operating temperature | -25...85°C | |
Mounting | THT | |
Leads | for PCB, straight | |
Max. contact resistance: | 100mΩ | |
DC contacts rating @R | 1µA / 20mV DC | |
Min. insulation resistance | 0.1GΩ | |
Terminal pitch | 2.54mm | |
Switches features | without knob | |
Body dimensions | 10x10x6mm | |
Manufacturer series | P60 |