+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P65SMT701TR

Encoding switch; DEC/BCD; Pos: 10; SMD; Rcont max: 80mΩ; P65

Manufacturer: PTR HARTMANN

Manufacturer part number:
P65SMT701TR
TME Symbol:
P65SMT701TRH

Specification

Manufacturer
PTR HARTMANN
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-60...125°C
Mounting
SMD
Leads
for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
1µA / 20mV DC
Min. insulation resistance
0.1GΩ
Switches features
without knob
Body dimensions
10x10x6.8mm
Manufacturer series
P65
Gross weight10 g
Certificates
See other products in this category: Encoding Switches PTR HARTMANN
*
P65SMT701TR
Product withdrawn from the offer
Use the specification table below to search for similar products