+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P6KE13A-E3/54

Diode: TVS; 600W; 12.4V; 33A; unidirectional; DO15,DO204AC; P6KE

NEW

Manufacturer: VISHAY

Manufacturer part number:
P6KE13A-E3/54
TME Symbol:
P6KE13A-E3/54

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
11.1V
Breakdown voltage
12.4V
Max. forward impulse current
33A
Semiconductor structure
unidirectional
Case
DO15, DO204AC
Mounting
THT
Leakage current
5µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Manufacturer series
P6KE
Kind of package
13 inch reel
Gross weight0.34 g
See other products in this category: Unidirectional TVS THT diodes VISHAY,
See other products from this series.:
*
P6KE13A-E3/54
0 in TME stock
Net price for quantities from 4000 pcs - 0.13 USDGross price for quantities from 4000 pcs - 0.13 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.